Microchip Technology Inc. 93AA66C-I/P

Image may be a representation.
See specs for product details.
4K; 256 X 8 OR 128 X 16 SER EE 1.8V IND
Mfr. Part#: 93AA66C-I/P
Allied Stock#: 70045958

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.410 (Each)
1260 $0.410
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1260

Multiples Of: 1260

Specifications

Capacitance, Input : 7 pF
Capacitance, Output : 7 pF
Current, Input, Leakage : ±1 μA
Current, Operating : 100 μA (Read), 500 μA (Write)
Current, Output, Leakage : ±1 μA
Density : 4K
Dimensions : 0.400 x 0.280 x 0.195 in.
Height : 0.195" (5mm)
Interface : 3-Wire
Length : 0.4" (10.16mm)
Memory Capacity : 4 kbit
Memory Type : Serial EEPROM
Mounting Type : Through Hole
Number of Bits per Word : 8, 16 bit
Number of Pins : 8
Operating Voltage Range : 1.8 to 5.5 V
Organization : 256 x 16, 512 x 8
Package Type : PDIP
Product Header : 4K Microwire Compatible Serial EEPROM
Series : 93AA66C Series
Supply Voltage : 1.8 to 5.5 V
Temperature, Operating : -40 to +85 °C
Temperature, Operating, Maximum : +85 °C
Temperature, Operating, Minimum : -40 °C
Temperature, Operating, Range : -40 to +85 °C
Time, Access : 200 ns
Time, Address Hold : 0 ns
Time, Address Setup : 250 ns
Voltage, ESD : ≥4 kV
Voltage, Input, High Level : 2.8 V
Voltage, Input, Low Level : 0.36 V
Voltage, Programmable : 1.8 V
Width : 0.28" (7.1mm)

Overview

Features:

  • Automatic ERAL Before WRAL
  • Self-Timed Erase and Write Cycle
  • Power On/Off Data Protection Circuitry
  • Sequential Read Function
  • Industry Standard 3-Wire Serial I/O

  • Product Added to Cart
    Microchip Technology Inc.
    4K; 256 X 8 OR 128 X 16 SER EE 1.8V IND
    Allied Stock #: 70045958
    Mfr's Part #: 93AA66C-I/P
    $0.410 Each
    Quantity added: