Microchip Technology Inc. 25LC256-I/SN
Microchip 25LC256-I/SN Serial EEPROM Memory,256kb,50ns,2.5 to 5.5V 8-Pin SOIC N
Mfr. Part #: 25LC256-I/SN / RS Stock #: 70045283
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
300
$1.70
3000
$1.61
15000
$1.53
30000
$1.44
Additional Inventory
Manufacturer Lead Time:
5 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Access Time
50 ns
Address Hold Time
200 ns
Address Setup Time
100 ns
Current, Input, Leakage
1 uA
Current, Output, Leakage
+/-1 μA
Data Retention
200 Years
Density
256 kbit bit
ESD Voltage
>4 kV
Fall Time
100 ns
Input Capacitance
7 pF
Interface
SPI Bus
Maximum Operating Temperature
85 °C
Memory Capacity
256 KB
Memory Type
Serial EEPROM
Minimum Operating Temperature
-40 °C
Mounting Type
Surface Mount
Number of Bits per Word
8 bit
Number of Pins
8
Operating Current
2.5 mA ; 0.6 V
Operating Temperature
-40 to 85 °C
Operating Voltage Range
2.5 to 5.5 V
Organization
32768 x 8
Output Capacitance
7 pF
Package Type
SOIC
Product Header
256K SPI Bus Serial EEPROM
Programmable Voltage
2.5 V
Rise Time
100
Supply Voltage
2.5-5.5 V
Temperature Operating Range
-40 to +85 °C
Voltage, Input, High Level
3.5 V
Voltage, Input, Low Level
0.75 V
Voltage, Output, High Level
2 V
Voltage, Output, Low Level
0.2 V
Overview
Features: Page Write Mode Power On/Off Data Protection Circuitry Sequential Read Function HOLD Pin Software Enabled Block Write Protection Hardware Write-Protect Pin Supports SPI Modes 0,3