Microchip Technology Inc. 25C080/SN

Image may be a representation.
See specs for product details.
IC EEPROM 8KBIT 3MHZ 8SOIC
Mfr. Part#: 25C080/SN
Allied Stock#: 70045260

RoHS Compliant Part

Quantity  

Resources

Datasheet

  • This item cannot be backordered online. Maximum order amount is 82
Pricing (USD) & Availability
Standard Pricing
$0.750 (Each)
1 $0.750
10 $0.710 (Save 5%)
Availability

82 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Capacitance, Input : 7 pF
Capacitance, Output : 7 pF
Current, Input, Leakage : ±10 μA
Current, Operating : 1 mA (Read), 5 mA (Write)
Current, Output, Leakage : ±10 μA
Density : 8K
Dimensions : 5.00 x 3.99 x 1.55 mm
Height : 0.061" (1.55mm)
Interface : SPI Bus
Length : 0.196" (5mm)
Memory Capacity : 8 kbit
Memory Type : Serial EEPROM
Mounting Type : Surface Mount
Number of Bits per Word : 8 bit
Number of Pins : 8
Operating Voltage Range : 4.5 to 5.5 V
Organization : 1024 x 8
Package Type : SOIC
Product Header : 8K SPI™ Bus Serial EEPROM
Series : 25C080 Series
Supply Voltage : 4.5 to 5.5 V
Temperature, Operating, Maximum : +85 °C
Temperature, Operating, Minimum : -25 °C
Temperature, Operating, Range : -25 to +85 °C
Time, Access : 30 ns
Time, Address Hold : 150 ns
Time, Address Setup : 100 ns
Time, Fall : 2 μs
Time, Rise : 2 μs
Voltage, ESD : >4 kV
Voltage, Input, High Level : 5.5 V
Voltage, Input, Low Level : 0.8 V
Voltage, Output, High Level : 4 V
Voltage, Output, Low Level : 0.4 V
Voltage, Programmable : 4.5 V
Width : 0.157" (3.99mm)

Overview

The Microchip Technology Inc. 25AA080A/B, 25LC080A/B (25XX080A/B*) are 8 Kbit Serial Electrically Erasable PROMs. The memory is accessed via a simple Serial Peripheral InterfaceÖ (SPIÖ)
compatible serial bus. The bus signals required are a clock input (SCK) plus separate data in (SI) and data out (SO) lines. Access to the device is controlled through a Chip Select (CS) input.
Communication to the device can be paused via the hold pin (HOLD). While the device is paused, transitions on its inputs will be ignored, with the exception of chip select, allowing the host to service higher priority interrupts. The 25XX080A/B is available in standard packages including 8-lead PDIP and SOIC, and advanced packaging including 8-lead MSOP, and 8-lead TSSOP. Pb-free (Pure Matte Sn) finish is also available.

  • Page Write Mode
  • Power On/Off Data Protection Circuitry
  • Sequential Read Function
  • HOLD Pin
  • Software Enabled Block Write Protection
  • Hardware Write-Protect Pin
  • Supports SPI Modes 0,3

  • Product Added to Cart
    Microchip Technology Inc.
    IC EEPROM 8KBIT 3MHZ 8SOIC
    Allied Stock #: 70045260
    Mfr's Part #: 25C080/SN
    $0.750 Each
    Quantity added: