Microchip Technology Inc. 24LC014HT-E/MS

Image may be a representation.
See specs for product details.
1K; 128 X 8 SERIAL EE; 2.5V EXT; 1/2 ARRAY WP
Manufacturer #: 24LC014HT-E/MS
Allied Stock #: 70046869

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.35 (Each)
2500 $0.35
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 2500

Multiples Of: 2500

Specifications

Capacitance, Input : 10 pF
Capacitance, Output : 10 pF
Current, Input, Leakage : ±1 μA
Current, Operating : 400 μA (Read), 3 mA (Write)
Current, Output, Leakage : ±1 μA
Density : 1K
Dimensions : 3.00 x 3.00 x 0.95 mm
Height : 0.037" (0.95mm)
Interface : 2-Wire
Length : 0.118" (3mm)
Memory Capacity : 1 kbit
Memory Type : Serial EEPROM
Mounting Type : Surface Mount
Number of Bits per Word : 8 bit
Number of Pins : 8
Operating Voltage Range : 2.5 to 5.5 V
Organization : 128 x 8
Package Type : MSOP
Product Header : 1K Itext2C™ Serial EEPROM
Series : 24LC014H Series
Supply Voltage : 2.5 to 5.5 V
Temperature, Operating : -40 to +125 °C
Temperature, Operating, Maximum : +125 °C
Temperature, Operating, Minimum : -40 °C
Temperature, Operating, Range : -40 to +125 °C
Time, Access : 100 ns
Time, Fall : 300 ns
Time, Rise : 300 ns
Voltage, ESD : ≥4 kV
Voltage, Input, High Level : 1.75 V
Voltage, Input, Low Level : 0.75 V
Voltage, Output, Low Level : 0.4 V
Voltage, Programmable : 2.5 V
Width : 0.118" (3mm)
Product Added to Cart
Microchip Technology Inc.
1K; 128 X 8 SERIAL EE; 2.5V EXT; 1/2 ARRAY WP
Allied Stock #: 70046869
Mfr's Part #: 24LC014HT-E/MS
$0.350 Each
Quantity added: