Microchip Technology Inc. 24FC256-I/P
256K, 32K X 8, 2.5V HI-SPEED SER EE, IND, PDIP-8
Mfr. Part #: 24FC256-I/P / RS Stock #: 70046907
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
360
$1.25
3600
$1.18
18000
$1.12
36000
$1.06
Additional Inventory
Manufacturer Lead Time:
52 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Access Time
100 ns
Data Retention
200 Years
Interface
Serial-I2C
Maximum Operating Temperature
85 °C
Memory Capacity
256 KB
Minimum Operating Temperature
-40 °C
Mounting Type
Through Hole
Number of Bits per Word
8 bit
Number of Pins
8
Operating Voltage Range
1.7 to 5.5 V
Organization
32K x 8
Package Type
PDIP
Programmable Voltage
1.7 V
Temperature Operating Range
-40 to +85 °C