MG Chemicals TSE3941-150G

Image may be a representation.
See specs for product details.
Chemical; Adhesive; Sealant; Tube; Wt 5.3Oz.; Flame Retardant; Thermally Conductive
Mfr. Part#: TSE3941-150G
Allied Stock#: 70125590

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$80.930 (Each)
1 $80.930
Availability

46 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Chemical Component : Silicone
Dispensing Method : Tube
Primary Type : Adhesive
Product Header : 1-Part RTV Silicone Adhesive Sealant
Shelf Life : 1 year
Special Features : Flame Retardant ; Thermally Conductive
Temperature, Rating : -55 to +200 °C
Time, Setting : 5 min.
Type : Sealant
Volume : 5.3 oz (0.157L)
Warranty : 12 months from the date of purchase by the end user.
Weight : 5.3 oz (0.157L)

Overview


Offering higher performance qualities over conventional RTV silicones. MG Chemicals sealants will bond to many clean surfaces without the aid of primers. Many of these one-part RTV silicone adhesive sealants are suitable for assembly applications. Can be dispensed manually or with automated equipment. Refer to website for MIL-A46106, MIL-A46146-A, UL94-V1, UL94-VO, FDA21CFR 177.2600, specifications.

Product Added to Cart
MG Chemicals
Chemical; Adhesive; Sealant; Tube; Wt 5.3Oz.; Flame Retardant; Thermally Conductive
Allied Stock #: 70125590
Mfr's Part #: TSE3941-150G
$80.930 Each
Quantity added: