MG Chemicals 842-140G

Image may be a representation.
See specs for product details.
Super Shield Silver Conductive Coating; 5 oz (148mL); Gray; SL: 1 yr; EMI/RFI shield
Manufacturer #: 842-140G
Allied Stock #: 70635960

RoHS Compliant Part

Hazardous Material

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$89.50 (Each)
1 $89.50
Availability

1 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : Silver; Grey
Shelf Life : 1 year
Specification : MIL-STD-883H
Temperature, Rating : -40 to +248 °F
Warranty : 12 months from the date of purchase by the end user.
Weight : 5 oz (148mL)

Overview

The 842 Silver Conductive Coating is an extremely conductive acrylic paint designed to reduce electromagnetic or radio frequency interference (EMI/RFI). Long-term protection from EMI/RFI is assured by its durable acrylic resin that minimizes loss of metallization through rubbing, and by the oxidation resistant silver that slows down conductivity degradation with age. The flake shape helps ensure maximum points of contact to ensure better conductivity. In addition, loss of shielding through paint peeling is unlikely since the acrylic resin system was shown, in UL related testing, to adhere to even difficult substrates like ABS and polycarbonates. Its primary application is to provide an excellent-conductivity EMI/RFI shielding suitable for harsh environments. It may also act as a conductive base for applications where it is necessary to impart the highest degree of conductivity to a surface. As well, the silver is non-magnetic, offering a low relative permeability that provides reasonable skin depths, which makes it suitable for microwave transmissions applications.

Features:

  • Extremely effective EMI/RFI shielding spray
  • Extreme Conductivity (=15 Siemen)—Low Surface resistance of =0.066 O/sq for a 1 mil coat
  • Median attenuation of 75 dB ±20 dB per 25.4 µm (~1.0 mil) for frequency range of 10 MHz to 18 GHz
  • Tough, durable and Rub off resistant coating. Stronger adhesion than water based coatings. Resists Corrosion
  • RoHS compliant

  • Product Added to Cart
    MG Chemicals
    Super Shield Silver Conductive Coating; 5 oz (148mL); Gray; SL: 1 yr; EMI/RFI shield
    Allied Stock #: 70635960
    Mfr's Part #: 842-140G
    $89.500 Each
    Quantity added: