MG Chemicals 824-1L

Image may be a representation.
See specs for product details.
Chemical; Cleaner; Multi-Purpose; Wt 35Oz.; Isopropyl Alcohol
Manufacturer #: 824-1L
Allied Stock #: 70125536

RoHS Compliant Part

Hazardous Material

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$12.86 (Each)
1 $12.86
5 $12.22
Availability

104 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Application : For removing flux, light oils and residues. Cleaning tape heads, contacts and circuit boards
Boiling Point : 82 °C
Chemical Component : Isopropyl Alcohol
Evaporation : 1.5 (Ether≥1)
Flash Point : 12 °C
Odor : Alcohol
Physical State : Liquid
Pressure, Vapor : 1 psi at 21 °C
Primary Type : Cleaner
Product Header : Isopropyl Alcohol General All-Purpose Cleaner
Series : 824 Series
Shelf Life : 5 years
Solubility : Completely
Specific Gravity : 0.79
Type : Multi-Purpose
Volume : 35 oz (992.2g)
Warranty : 12 months from the date of purchase by the end user.
Weight : 35 oz (992.2g)

Overview

Liquid Physical State, Alcohol Odor, 0.79 Specific Gravity, 82°C Boiling Point, Isopropyl Alcohol

A great general-purpose cleaner degreaser. Also effective as a flux remover. Perfect for use with fiber optics. Also available in convenient 5" × 8" pre-saturated wipes.

  • 99.953% Pure Anhydrous Alcohol
  • Safe On Plastics
  • Low Toxicity
  • Contains No Ozone-Depleting Substances

  • Product Added to Cart
    MG Chemicals
    Chemical; Cleaner; Multi-Purpose; Wt 35Oz.; Isopropyl Alcohol
    Allied Stock #: 70125536
    Mfr's Part #: 824-1L
    $12.860 Each
    Quantity added: