MG Chemicals 4226-4L

Image may be a representation.
See specs for product details.
Protective Coating; Super Corona Dope; high voltage; insulates; 1 gal liquid
Manufacturer #: 4226-4L
Allied Stock #: 70125588

RoHS Compliant Part

Hazardous Material

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$239.05 (Each)
1 $239.05
Availability

5 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Chemical Component : Ethyl Benzene/Xylene
Primary Type : Protective Coating
Product Header : Super Corona Dope
Shelf Life : 5 years
Temperature, Rating : +180 °C
Time, Setting : 20 min.
Type : Protective
Volume : 1 gal (4.5L)
Warranty : 12 months from the date of purchase by the end user.
Weight : 1 gal (4.5L)

Overview


Excellent for high voltage applications. Protects electrical and electronic components from arcing and discharge. Thoroughly penetrates into windings and coils and seals out air, dust and moisture. Application: Motor windings, transformers, switch board parts, field coils, stator windings etc.

  • Dielectric Strength 4100 V/mil

  • Product Added to Cart
    MG Chemicals
    Protective Coating; Super Corona Dope; high voltage; insulates; 1 gal liquid
    Allied Stock #: 70125588
    Mfr's Part #: 4226-4L
    $239.050 Each
    Quantity added: