MG Chemicals 419D-P-BK
Overcoat Pen,Black,0.17 oz,Protects Electronics,Smooth, Homogeneous, & Durable
Mfr. Part #: 419D-P-BK / RS Stock #: 70596950
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$19.03
5
$18.08
10
$17.70
25
$17.32
50
$16.94
100
$16.56
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Application
Automobile, marine, aerospace, aviation, communication, instrumentation, industrial control equipment, and consumer electronics industries
Color
Black
Dispensing Method
Pen
Primary Type
Primer
Shelf Life
3 yrs
Size
0.16 oz
Storage Temperature
-5 to +40°C
UPC Code
779008419465
Volume
0.16 oz
Warranty
12 Months From The Date Of Purchase By The End User.
Weight
4.6 g
Overview
Our 419D Overcoat Pen are solder resist coatings based on the IPC-CC-830B and UL 94-V0 certified our 419D acrylic resin systems. They are a fast drying, xylene and toluene free product that provides an excellent finish in multiple colors. They are ideal for high moisture environments and applications requiring easy repair and rework. The 419D pen protect area of a printed circuit board from taking solder, helping confine solder to intended areas only. This helps prevent to formation of unintentional solder bridges, which could cause short circuits. It also protects electric circuits against moisture, dirt, dust, thermal shocks, and scratches that could corrode, or otherwise damage the electric components. It insulates against high-voltage arcing, shorts, and static discharges. The 419D pen improves reliability, operational range, and lengthens the life of electrical and electronic components and assemblies. Its primary applications are in the automobile, marine, aerospace, aviation, communication, instrumentation, industrial control equipment, and consumer electronics industries.
Features & Benefits:
No Hazardous Air Pollutants—free of toluene or xylene
Excellent finish—smooth, homogeneous, and durable Protects electronics from moisture, corrosion, fungus, and static discharges
Easy rework and repairs—removable with Cat. No. 435, 4352 thinner or Cat. No. 8310 stripper
Comes in variety of colors—blue, black, clear, green, and white.
This is a replacement aprt for 4190-GP
Reproductive Harm—www.P65Warnings.ca.gov.
This product can expose you to chemicals including n-hexane, which is known to the State of California to cause birth defects or other reproductive harm.
For more information go to www.P65Warnings.ca.gov.
https://www.mgchemicals.com/downloads/compliance/prop65/404B Prop 65 Notice.docx