Mersen TRS100R

Image may be a representation.
See specs for product details.
600VAC 100A Class RK5 TD Fuse
Mfr. Part#: TRS100R
Allied Stock#: 70978660
Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$41.220 (Each)
1 $41.220
Availability

23 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Application : Motor Circuits Mains Feeders Branch Circuits Transformers Service Entrance Equipment General-Purpose Equipment
Current Rating : 100 A
Height : 14.43
Length : 24
Material, Body : Polyester
Material, Contact : Tin-plated Copper
Series : TRS-R Series
Standards : UL Listed to Standard 248-12, File E2137 CSA Certified to Standard C22.2, No. 248.12
Termination : Blade
Type : Time-Delay
Weight : 60
Width : 14.43

Overview

Tri-Onic TRS-R current-limiting time-delay fuses are engineered for overcurrent protection of motors, transformers, service entrance equipment, feeders and branch-circuits. The time-delay characteristics of the TRS-R safely handle harmless starting currents and inrush currents associated with today’s motors and transformers.

Features:

  • OPotential Transformerional solid-state SmartSpot indicator
  • Time-delay for motor start-ups and transformer inrush currents without nuisance opening
  • Current-limiting for low peak let-thru current
  • Rejection-style design prevents replacement errors (when used with recommended fuse block)

  • Product Added to Cart
    Mersen
    600VAC 100A Class RK5 TD Fuse
    Allied Stock #: 70978660
    Mfr's Part #: TRS100R
    $41.220 Each
    Quantity added: