Mersen TR3R

Image may be a representation.
See specs for product details.
250VAC 3A Class RK5 TD Fuse
Mfr. Part#: TR3R
Allied Stock#: 70978676

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$6.82 (Each)
1 $6.82
Availability

5 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Application : Motor Circuits Mains Feeders Branch Circuits Transformers Service Entrance Equipment General-Purpose Equipment
Current Rating : 3 A
Diameter : 0.813
Length : 5
Material, Body : Polyester
Material, Contact : Copper
Primary Type : Cylindrical Fuse
Series : TR-R Series
Standards : UL Listed to Standard 248-12, File E2137 CSA Certified to Standard C22.2, No. 248.12
Termination : Ferrule
Type : Time-Delay
Voltage Rating : 250 V
Weight : 0.175

Overview

Tri-Onic TR-R current-limiting time-delay fuses are engineered for overcurrent protection of motors, transformers, service entrance equipment, feeders and branch-circuits. The time-delay characteristics of the TR-R safely handle harmless starting currents and inrush currents associated with today’s motors and transformers.

Features:

  • OPotential Transformerional solid-state SmartSpot indicator
  • Time-delay for motor start-ups and transformer inrush currents without nuisance opening
  • Current-limiting for low peak let-thru current
  • Rejection-style design prevents replacement errors (when used with recommended fuse block)

  • Product Added to Cart
    Mersen
    250VAC 3A Class RK5 TD Fuse
    Allied Stock #: 70978676
    Mfr's Part #: TR3R
    $6.820 Each
    Quantity added: