Mersen ST480SPGM

Image may be a representation.
See specs for product details.
Surge Trap
Mfr. Part#: ST480SPGM
Allied Stock#: 71101956
Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$233.780 (Each)
2 $233.780
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 2

Multiples Of: 2

Overview

Surge-Trap® Modular Surge Protective Device (SPD) is a no-fuse, fail-safe surge suppressor featuring Mersen’s patented TPMOV® technology inside. UL 1449 4th Edition approved, it is DIN-rail mountable featuring a fail-safe self-protected design, visual indicator, and a small footprint. A remote indicator option provides status to critical control circuitry. The Surge-Trap Modular SPD has a high short circuit rating and a thermally protected MOV, which eliminates the need for additional overcurrent protection devices.

Features:

  • Easy installation or retrofit Din-rail mountable Fail-safe /self-protected design Remote indicator (optional) with 3 pin NO/NC contact IP20 finger-safe design Visual indicator Small foot print No additional overcurrent protection devices needed

  • Product Added to Cart
    Mersen
    Surge Trap
    Allied Stock #: 71101956
    Mfr's Part #: ST480SPGM
    $233.780 Each
    Quantity added: