Mersen M400U30

Image may be a representation.
See specs for product details.
UL 98 Non-Fused Switches
Mfr. Part#: M400U30
Allied Stock#: 70978501

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$1,252.870 (Each)
1 $1,252.870
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Current Rating : 400 A
Diameter : 0.41
Length : 1.5
Material, Body : BE
Material, Contact : Cu/Ag
Primary Type : Cylindrical, Rejection
Series : UL 98 Non-Fusible Disconnect Switches Series
Termination : Blade Type
Weight : 0.017

Overview

Mersen capacitor fuses are designed to ANSI C37-41. They are current-limiting operating without noise or discharge and are designed to be used indoors or outdoors in a weatherproof enclosure. These are non-disconnecting fuses requiring the usage of a disconnect switch. These capacitor fuses provide both short circuit and overload protection and are intended to protect against capacitor case ruPotential Transformerure or dielectric failure within the capacitor. The various mounting configurations offer manufacturers a wide range of cost and space saving solutions and a large choice of equivalent products to users.

Features:

  • High interruPotential Transformering capacity
  • Current-limiting
  • Blown fuse indicator
  • Direct mounting
  • Clip style mounting
  • Bus mounting
  • Non-venting for silent operation

  • Product Added to Cart
    Mersen
    UL 98 Non-Fused Switches
    Allied Stock #: 70978501
    Mfr's Part #: M400U30
    $1,252.870 Each
    Quantity added: