Mersen HSJ30

Image may be a representation.
See specs for product details.
600VAC 30A Class J HS Fuse
Mfr. Part#: HSJ30
Allied Stock#: 70978481

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$31.290 (Each)
10 $31.290
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 10

Multiples Of: 10

Specifications

Application : Control Panels Electronic Motor Controllers Phase Controllers Drives Soft-Starters Solid State Relays
Current Rating : 30 A
Height : 1.31
Length : 3.04
Material, Body : GMG
Material, Contact : Tin-plated Copper
Series : HSJ Series
Standards : UL Listed to Standard 248-8, File E2137 DC Listed to UL Standard 248 CSA Certified to Standard C22.2, No. 248.8
Termination : Ferrule
Type : High-Speed
Weight : 0.1
Width : 1.31

Overview

The High Speed Class J (HSJ) combines the low I2t of a semiconductor fuse and the branch-circuit performance of a Class J UL Listed fuse into a single design. The HSJ can provide both branch circuit protection per NEC requirements, as well as very low I2t for protection of power semiconductors such as Diodes, SCRs, GTOs and SSRs.

Features:

  • OPotential Transformerimized over-load capability for withstanding elevated levels of current during electronic motor controller starts
  • Low I2t let-thru (thermal energy)
  • Excellent cycling ability for frequent starts/stops without nuisance opening
  • Current-limiting AC and DC ratings available
  • Compact Size

  • Product Added to Cart
    Mersen
    600VAC 30A Class J HS Fuse
    Allied Stock #: 70978481
    Mfr's Part #: HSJ30
    $31.290 Each
    Quantity added: