Mersen HP10J300EI
PhotoVoltaic Fuse Type J I.R. 65kA DC Frame Size 2 Blown Indicator 1000VDC 300A
Mfr. Part #: HP10J300EI / RS Stock #: 70978434
Price
Qty.
Standard Price
1
$838.15
2
$821.40
10
$813.01
50
$796.24
Additional Inventory
Manufacturer Lead Time:
4 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Application
Re-combiner (sub-combiner, array combiner, master combiner), Inverter DC input protection, Battery charge controllers
Class
Class J
Contact Material
Silver-Plated Copper
Current Rating
300 A
DC Voltage
1000 V
Dimensions
2.52 in H X 8.19 in L
Primary Type
Single Use Fuses
Standards
UL Listed to standard 2579, File E333668,CSA Component Certified C22.2
Termination
Bolted
Type
Photovoltaic Fuses
UPC Code
0782001448448
Voltage Rating
600 V
Overview
Mersen’s HP10J photovoltaic (PV) fuse series was engineered and designed specifically for the protection of photovoltaic systems. Its enhanced fuse construction makes it ideal for continuous temperature and current cycling withstand adding to system longevity. The 1000VDC rated HP10J designed for low minimum breaking capacity capabilities of 1.35 times the fuse rated current value, allows for safe circuit interruPotential Transformerion under typical low fault current conditions produced by PV arrays. Protect your off-grid or grid tied PV system from unexpected ground faults and line faults using Mersen’s HelioProtection® fuse line.
Features:
UL Listed to standard 2579 - Photovoltaic Fuses
Smallest available footprint in the industry
Enlarged mounting holes
Low fault current interruPotential Transformering capability
Durable construction for enhanced system longevity
Temperature cycle withstand capability
Guaranteed operation at temperature extremes
Blown fuse indicator oPotential Transformerions available (EI oPotential Transformerion)
Features: