Mersen A70P15-4

Image may be a representation.
See specs for product details.
700V 15A SEMICOND FUSE
Manufacturer #: A70P15-4
Allied Stock #: 70978022

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$24.93 (Each)
20 $24.93
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 20

Multiples Of: 20

Specifications

Application : Protection of 700V or less DC drives, UPS, inverters, reduced voltage starters, etc.
Current Rating : 15 A
Diameter : 4
Height : 8.45
Length : 19.2
Material, Body : GMG
Material, Contact : Tin-plated Copper
Primary Type : Cylindrical Fuse
Series : Amp-Trap A70P Series
Standards : UL Recognized Component AC: Guide No. JFHR2 DC: Tested to UL Standard 198L parameters Some Ratings RoHS Compliant
Termination : Bolted
Type : High-Speed
Voltage Rating : 700 V
Weight : 40
Width : 8.45

Overview

A70P Amp-trap Form 101 Semiconductor Protection fuses were developed for higher voltage AC and DC drives, UPS systems, reduced voltage motor starters and similar applications where lower I2t and superior reliability were needed. A70P is a very popular fuse, available in a wide range of ratings.

Features:

  • Low I2t minimizes damage to protected components on short circuit
  • Controlled arc voltage reduces stress to circuit components during fuse clearing
  • Choice of mounting types helps in equipment design

  • Product Added to Cart
    Mersen
    700V 15A SEMICOND FUSE
    Allied Stock #: 70978022
    Mfr's Part #: A70P15-4
    $24.930 Each
    Quantity added: