Mersen 9F61AGJ405

Image may be a representation.
See specs for product details.
FD EK-3DD 15.5KV - 3 IN. HV
Manufacturer #: 9F61AGJ405
Allied Stock #: 70977731
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$2064.98 (Each)
1 $2064.98
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Application : Utilities Industrial Plants Hospitals Shopping Centers Schools Office Buildings
Diameter : 0.813
Length : 2.25
Material, Body : Steel Base And Glastic Insulator
Material, Contact : AG Plated Copper
Primary Type : Cylindrical, Rejection
Series : 9F61 Series
Termination : Bus
Weight : 0.2

Overview

Fuse supports, non-disconnecting, are used primarily in potential transformer circuits, or where there is some other disconnecting or isolating device in series with the fuse in the circuit. Disconnecting switch devices have the additiol feature of serving to isolate the equipment they protect. It should be noted that disconnecting switches are not load-breaking devices, therefore, the circuit must be open prior to the fuse disconnection. Select either a fuse support or a disconnecting switch for each fuse. Fuse supports and disconnecting switches include D fuse clips, EJO-1, EK-1, GE for both ends. Both fuse supports and fuse disconnect switches can be mounted vertically or horizontally. The type EK are used for indoor installations while the type EKO are used outdoors.

Product Added to Cart
Mersen
FD EK-3DD 15.5KV - 3 IN. HV
Allied Stock #: 70977731
Mfr's Part #: 9F61AGJ405
$2,064.980 Each
Quantity added: