Mersen 9F60LJN304
Motor Protection Fuse, Size 4R, 5.08kV, 50kA, 3"Dx15.97"L, 1 Barrel, 130A
Mfr. Part #: 9F60LJN304 / RS Stock #: 70977677
Price
Qty.
Standard Price
1
$740.25
5
$704.66
10
$672.34
25
$642.85
Additional Inventory
On order:
5
Manufacturer Lead Time:
7 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Application
Short circuit protection of medium voltage motors and motor controllers.
Body Material
Epoxy
Contact Material
Silver-Plated Copper
Current Rating
6 A
Primary Type
Single Use Fuses
Standards
Amp-Trap®,: UL File E93367 9F60: UL File E191980
Termination
Cartridge
Type
Cylindrical Fuses
Overview
Mersen R-Rated fuses are current-limiting, high interruPotential Transformering rating fuses intended for the short circuit protection of medium voltage motors and motor controllers. R-Rated fuses are back-up fuses that have a minimum interruPotential Transformering rating, and must be coordinated with overload relays in combination motor starters. The motor starter manufacturer generally specifies the R-Rated fuse size. These fuses come with a 3 (size D) or 4 (size E) inch diameter barrels with ferrules and are mounted in spring reinforced clips.
Features:
The Amp-Trap®, and 9F60 R-Rated fuses are UL Recognized.
Ferrule mounting for standard clips and interchangeability with other brands of fuses.
Current-limiting for superior equipment protection.
Metal embossed catalog number and manufacturing date for lasting identification.
Hookeye for non load-break isolation by hookstick.
On the 4.8kV an oPotential Transformerional hookeye mounted in the factory is available.
On all other 3", barrel if a hookeye is required, use the operating eye 9F61AAW612.
Blown-fuse indicator to give positive identification of open fuse.
Barrel 2 lb tripped force - 0.50 Inch 9F60: 0.125 lb tripped force - 0.20 Inch
Features: