Mersen 9F60HNJ100

Image may be a representation.
See specs for product details.
PDF EJO-1 FI 25.8KV 100E
Mfr. Part#: 9F60HNJ100
Allied Stock#: 70977650
Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1849.81 (Each)
1 $1849.81
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Application : Protection for 16 kV to 25 kV transformers or distribution systems.
Current Rating : 100 A
Diameter : 2x3
Height : 6.16
Length : 10.88
Material, Body : Epoxy
Material, Contact : Silver-Plated Copper
Primary Type : Ferrule
Series : Amp-Trap 9F60/9F62 Series
Termination : Ferrule
Type : E-Rated
Voltage Rating : 25.8 kV
Weight : 18
Width : 6.16

Overview

Mersen fuses for the protection of transformers and distribution lines deliver overload and short circuit protection. These current-limiting fuses will melt at current that can be as low as 1.7 times the fuse current ratings up to its maximum interruPotential Transformering rating. These fuses are designed to withstand the transformer magnetizing inrush current. They have 2" (size C), 3" (size D) and 2x3" (size DD) inch diameter barrels with ferrules and are mounted in spring reinforced clips.

Features:

  • Ferrule mounting for standard clips and interchangeability with other brands of fuses.
  • Current-limiting for superior equipment protection.
  • Non-venting for silent operation
  • Metal embossed catalog number and manufacturing date for lasting identification.
  • Outdoor usage for the type EJO.
  • Blown-fuse indicator to give positive identification of open fuse: 9F60: 0.125 lb tripped force – 0.20 Inch

  • Product Added to Cart
    Mersen
    PDF EJO-1 FI 25.8KV 100E
    Allied Stock #: 70977650
    Mfr's Part #: 9F60HNJ100
    $1,849.810 Each
    Quantity added: