Mersen 9F60FMH050

Image may be a representation.
See specs for product details.
PDF EJO-1 FI 15.5KV 50E
Mfr. Part#: 9F60FMH050
Allied Stock#: 70977603
Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$803.71 (Each)
3 $803.71
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 3

Multiples Of: 3

Specifications

Application : Protection for 12 kV to 15.5 kV transformers or distribution systems.
Current Rating : 50 A
Height : 0.106
Length : 7.772
Material, Body : Epoxy
Material, Contact : Silver-Plated Copper
Series : Amp-Trap 9F60/9F62 Series
Standards : 9F62 UL listed to standard File E143362 A055F UL listed to standard File E143362
Termination : Ferrule
Type : E-Rated
Voltage Rating : 15.5 kV
Weight : 0.01
Width : 0.106

Overview

Mersen fuses for the protection of transformers and distribution lines deliver overload and short circuit protection. These current-limiting fuses will melt at current that can be as low as 1.7 times the fuse current ratings up to its maximum interruPotential Transformering rating. These fuses are designed to withstand the transformer magnetizing inrush current. They have 2" (size C), 3" (size D) and 2x3" (size DD) inch diameter barrels with ferrules and are mounted in spring reinforced clips.

Product Added to Cart
Mersen
PDF EJO-1 FI 15.5KV 50E
Allied Stock #: 70977603
Mfr's Part #: 9F60FMH050
$803.710 Each
Quantity added: