MEAN WELL APC-35-700
Power Supply,AC-DC,50V,0.7A,100-264V In,Enclosed,LED Driver,35W,APC-35 Series
Mfr. Part #: APC-35-700 / RS Stock #: 70345780
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$14.28
10
$13.71
25
$13.42
50
$13.14
100
$12.85
Additional Inventory
Manufacturer Lead Time:
12 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Configuration
Enclosed
Input Voltage
100 VAC ; 110 VAC ; 115 VAC ; 120 VAC ; 127 VAC ; 190 VAC ; 200 VAC ; 220 VAC ; 230 VAC ; 240 VAC
Input Voltage Range
100-264 VAC
Mounting Type
Panel Mount
Number of Outputs
1
Operation
Switching
Output Current
0.7 A
Output Power
35 W
Output Voltage
50 VDC
Primary Type
AC-DC
Special Features
Short Circuit Protection ; Overload Protection ; IP30 ; 2 Year Warranty
Type
LED Driver
Overview
Constant Current Mode Power Supply
Universal AC Input/Full Range
Withstand 300 VAC Surge Input for 5 Seconds
Protections: Short Circuit/Over Voltage
Fully Isolated Plastic Case
Small and Compact Size
Cooling By Free Air Convection
IP30 Design
Suitable for LED Lighting and Moving Sign Applications
100% Full Load Burn-In Test
Low Cost/High Reliability
2 Years Warranty
Universal AC Input/Full Range
Withstand 300 VAC Surge Input for 5 Seconds
Protections: Short Circuit/Over Voltage
Fully Isolated Plastic Case
Small and Compact Size
Cooling By Free Air Convection
IP30 Design
Suitable for LED Lighting and Moving Sign Applications
100% Full Load Burn-In Test
Low Cost/High Reliability
2 Years Warranty