Mean Well USA TDR-480-24

Image may be a representation.
See specs for product details.
Power Supply; AC-DC; DIN Rail; Three Phase; 480W; 24V; 20A; PFC; Industrial
Mfr. Part#: TDR-480-24
Allied Stock#: 71007299

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$122.850 (Each)
1 $122.850
3 $117.000
10 $114.660
25 $112.320
Availability

2 can ship immediately.

80 on order.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Current, Output : 20 A
Number of Outputs : 1 Output
Power, Output : 480 W
Primary Type : AC-DC
Voltage, Output : 24 VDC

Overview

MEAN WELL WDR/TDR Series Metal Case — 120~480W Slim Wide Input Range / 480~960W Slim 3-phase - DIN Rail Power Supplies:

TDR series is the next generation of Mean Well DIN rail power supplies with three-phase or high input range, this
three-phase DIN unit not only has a slim design of 110mm in width but also possesses a high efficiency of up to
94.5%. Like other Mean Well’s DIN series, they can be mounted on a TS35 Standard DIN rail.

Features:

  • AC input range:
  • WDR- Single and two phase, 180~550VAC wide input
  • TDR - Three phase, 340~550VAC input
  • Width only 110mm for TDR-960; 85.5mm for TDR-480
  • Built-in active PFC function (except for WDR-120)
  • High efficiency up to 94.5%
  • Protections: Shor t circuit / Overload / Over voltage / Over temperature
  • Built-in constant current limiting circuit
  • Cooling by free air convection
  • Working temperature: -30~+70 oC
  • Can be installed on DIN rail TS-35/7.5 or 15
  • Built-in DC OK relay contact (optional for TDR-480)
  • Current sharing up to 3840W (3+1) for TDR-960
  • 3 years warranty

  • Product Added to Cart
    Mean Well USA
    Power Supply; AC-DC; DIN Rail; Three Phase; 480W; 24V; 20A; PFC; Industrial
    Allied Stock #: 71007299
    Mfr's Part #: TDR-480-24
    $122.850 Each
    Quantity added: