Mean Well USA SE-1000-12

Image may be a representation.
See specs for product details.
Power Supply; AC-DC; 12V; 83.3A; 100-132/200-264V In; Enclosed; Pnl Mnt; SE-1000 Series
Mfr. Part#: SE-1000-12
Allied Stock#: 70069583

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$164.850 (Each)
1 $164.850
5 $157.510 (Save 4%)
10 $150.790 (Save 9%)
Availability

0 can ship immediately.

32 on order.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Configuration : Enclosed
Current, Output : 83.3 A
Input Voltage : 110/115/120 VAC ; 110 VAC ; 115 VAC ; 120 VAC ; 127 VAC ; 220/230/240 VAC ; 220 VAC ; 230 VAC ; 240 VAC
Mounting Type : Panel Mount
Number of Outputs : 1 Output
Operation : Switching
Power, Output : 1000 W
Primary Type : AC-DC
Series : SE-1000 Series
Special Features : 2 Year Warranty ; Remote On-Off ; Remote Sense ; Short Circuit Protection ; Overload Protection ; Over Voltage Protection ; Over Temperature Protection
Type : Embedded
Voltage, Input Range : 100-132/200-264 VAC
Voltage, Output : 12 VDC

Overview

AC input range selectable by switch
Short circuit, overload, over voltage and over temperature protections
Forced air cooling by built-in fan
Withstand 300 VAC surge input for five seconds
Built-in cooling fan ON-OFF control
Built-in constant current limiting circuit
100 percent full load burn-in test
LED indicator for power on
Fixed switching frequency at 90 kHz
Low cost, high reliability
Two years warranty

Product Added to Cart
Mean Well USA
Power Supply; AC-DC; 12V; 83.3A; 100-132/200-264V In; Enclosed; Pnl Mnt; SE-1000 Series
Allied Stock #: 70069583
Mfr's Part #: SE-1000-12
$164.850 Each
Quantity added: