Mean Well USA SE-100-48

Image may be a representation.
See specs for product details.
Power Supply; AC-DC; 48V; 2.3A; 115-132/176-264V In; Enclosed; Pnl Mnt; SE-100 Series
Manufacturer #: SE-100-48
Allied Stock #: 70388316

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$25.05 (Each)
1 $25.05
10 $21.29
25 $20.29
50 $19.04
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Configuration : Enclosed
Current, Output : 2.3 A
Input Voltage : 120 VAC ; 127 VAC ; 220/230/240 VAC ; 220 VAC ; 230 VAC ; 240 VAC
Mounting Type : Panel Mount
Number of Outputs : 1 Output
Operation : Switching
Power, Output : 110 W
Primary Type : AC-DC
Series : SE-100 Series
Type : Embedded
Voltage, Input Range : 115-132/176-264 VAC
Voltage, Output : 48 VDC

Overview

  • Short Circuit, Overload and Over Voltage Protection
  • Convection Cooled
  • LED Power-On Indicator
  • 100% Full Load Burn-In Test
  • 2-Years Warranty

  • Product Added to Cart
    Mean Well USA
    Power Supply; AC-DC; 48V; 2.3A; 115-132/176-264V In; Enclosed; Pnl Mnt; SE-100 Series
    Allied Stock #: 70388316
    Mfr's Part #: SE-100-48
    $25.050 Each
    Quantity added: