Mean Well USA SD-150D-24

Image may be a representation.
See specs for product details.
DC-DC Converter; 24V; 6.3A; 72-144V In; Enclosed; Panel Mnt; Commercial; SD Series
Manufacturer #: SD-150D-24
Allied Stock #: 70069861

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$46.19 (Each)
1 $46.19
10 $39.26
25 $37.41
Availability

50 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Configuration : Enclosed
Current, Output : 6.3 A
Dimensions : 7.83 L x 4.33 W x 1.97 H In.
Input Voltage : 72-144 VDC
Mounting Type : Panel Mount
Number of Outputs : 1
Operation : Switching
Output : 24VDC@6.3A
Power, Output : 151.2 W
Primary Type : DC-DC
Series : SD Series
Special Features : 2-Years Warranty, High Reliability, 100% Full Load Burn-In Test, Short Circuit and Overload and Over Voltage Protections, Built-In EMI Filter, Low Ripple Noise
Type : Commercial
Voltage, Output : 24 VDC

Overview

Features:

  • 2:1 Wide Input Range
  • 1500 VAC I/O Isolation
  • Short Circuit Protection
  • Overload Protection
  • Over Voltage Protection
  • Built-In EMI Filter
  • Low Ripple Noise
  • 100% Full Load Burn-In Test
  • 2-Year Warranty Additional Features:
  • Rated Output Power: 151.2 W
  • Output Voltage: 24 V
  • Output Current: 6.3 A
  • Input Voltage Range: 72~144 VDC
  • Efficiency: 82%
  • Overload: 105-135% Rated Output Power
  • Overload Protection Type: Hiccup Mode, Recovers Automatically After Fault Condition Is Removed
  • Over Voltage: 130-165% Rated Output Voltage
  • Over Voltage Protection Type: Shut Down O/P Voltage, Re-Power on to Recover
  • Mean Time Before Failure: 289K Hrs. Min.

  • Product Added to Cart
    Mean Well USA
    DC-DC Converter; 24V; 6.3A; 72-144V In; Enclosed; Panel Mnt; Commercial; SD Series
    Allied Stock #: 70069861
    Mfr's Part #: SD-150D-24
    $46.190 Each
    Quantity added: