MEAN WELL SD-100C-12
DC-DC Converter,12V,8.5A,36-72V In,Enclosed,Panel Mnt,Commercial,SD Series
Mfr. Part #: SD-100C-12 / RS Stock #: 70069852
Price
Qty.
Standard Price
1
$42.40
Additional Inventory
On order:
20
Manufacturer Lead Time:
12 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Configuration
Enclosed
Mounting Type
Panel Mount
Number of Outputs
1
Operation
Switching
Output
12VDC@8.5A
Output Current
8.5 A
Output Power
102 W
Output Voltage
12 VDC
Primary Type
DC-DC
Special Features
2-Year Warranty ; 100% Full Load Burn-In Test ; Short Circuit Protection ; Overload Protection ; Over-Voltage Protection ; EMI Filter
Type
Commercial
Overview
Features: 2:1 Wide Input Range 1500 VAC I/O Isolation Fixed Switching Frequency at 83 kHz Short Circuit Protection Overload Protection Over Voltage Protection Built-In EMI Filter Low Ripple Noise 100% Full Load Burn-In Test 2-Year Warranty Additional Features: Rated Output Power: 102 W Output Voltage: 12 V Output Current: 8.5 A Input Voltage Range: 36~72 VDC Efficiency: 77% Overload: 105-135% Rated Output Power Overload Protection Type: Hiccup Mode, Recovers Automatically After Fault Condition Is Removed Over Voltage: 115-165% Rated Output Voltage Over Voltage Protection Type: Shut Down O/P Voltage, Re-Power on to Recover Mean Time Before Failure: 355.5K Hrs. Min.