MEAN WELL RSP-750-12
Power Supply,AC-DC,12V@62.5A, 12VDC@0.1A,100-264V In,Enclosed,PFC,RSP Series
Mfr. Part #: RSP-750-12 / RS Stock #: 70248295
Price
Qty.
Standard Price
1
$224.34
5
$210.89
10
$204.16
25
$197.43
Additional Inventory
Manufacturer Lead Time:
12 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Configuration
Enclosed
Family Name
RSP Series Family
Input Voltage
100 VAC ; 110 VAC ; 115 VAC ; 120 VAC ; 127 VAC ; 190 VAC ; 200 VAC ; 220 VAC ; 230 VAC ; 240 VAC
Input Voltage Range
100-264 VAC
Mounting Type
Panel Mount
Number of Outputs
2
Operation
PFC
Output Current
62.5A@12V, 0.1A@12V A
Output Power
750 W
Output Voltage
12 VDC, 12 VDC V
Primary Type
AC-DC
Type
Embedded
Overview
Features:
Universal AC Input/Full Range
AC Input Active Surge Current Limiting on RSP-200 Thru RSP-3000
Built-In 5 V/0.5 A Auxiliary Power on RSP-1000
Built-In 12 V/0.1 A Auxiliary Power on RSP-750, RSP-1500, RSP-2400 and RSP-3000
Built-In 12 V/0.8 A and 5 V/0.3 A Auxiliary Power on RSP-2000
Built-In Active PFC Function, PF>0.93
Protections: Short Circuit, Overload, Over Voltage, Over Temperature
Output Voltage Can Be Trimmed Between 40~110% of the Rated Output Voltage
Forced Air Cooling By Built-In DC Fan on RSP-320 Thru RSP-3000
High Power Density 10.7 W/Inch3
Active Current Sharing on RSP-1000, RSP-1500, RSP-2400 and RSP-3000
DC OK Signal on RSP-750 Thru RSP-3000
Built-In Remote ON-OFF Control on RSP-75, RSP-100 and RSP-500 Thru RSP-3000
Built-In Remote Sense Function on RSP-500 Thru RSP-3000
3-Year Factory Warranty
Universal AC Input/Full Range