Location: 
All Products

Mean Well USA RSP-500-24

Mean Well USA - RSP-500-24 - Power Supply;  AC-DC;  24V;  21A;  100-264V In;  Enclosed;  Panel Mount;  PFC;  RSP-500 Series View larger image View larger image
Image may be a representation.
See specs for product details.

Mean Well USA Power Supply; AC-DC; 24V; 21A; 100-264V In; Enclosed; Panel Mount; PFC; RSP-500 Series
Mfr. Part#:
RSP-500-24

Allied Stock#: 70329722

 RoHS Compliant Part

 
View More from Mean Well USA >>
Pricing (USD) & Availability
Standard Pricing
$86.40 (Each)
1$86.400
10$84.670
25$82.940
Availability

0 can ship immediately.

70 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: RSP-500 Series
Configuration: Enclosed
Current, Output: 21 A
Dimensions: 9.06 x 5.00 x 1.59 In.
Family Name: RSP Series Family
Input Voltage: 100-264 VAC
Mounting Type: Panel Mount
Number of Outputs: 1
Operation: PFC
Power, Output: 504 W
Type: Embedded
Voltage, Output: 24 VDC

Overview

MREAN WELL - RSP-500 SERIES: - 500W LOW PROFILE ECONOMICAL ENCLOSED TYPE POWER SUPPLIES:

RSP-500 Series extends the RSP range to include a lower 500W of output power, in a 1U low profile 30mm enclosure. These enclosed power supplies feature high efficiency, free air convection cooling and a 1U low profile making them ideal for end users looking for energy saving, noise free and low profile economic power supplies. The RSP-500 Series, from Mean Well provides output voltages from 3.3V to 48V, features 85-264Vac input range, is equipped with PFC function and possesses up to 88% high efficiency. Other built in features of this Mean Well enclosed power supply range include remote on/off control, short circuit, over load, over voltage and over temperature protections. The series also complies with UL, CUL, TUV, CCC, CB & CE safety regulations and is certified to TUV EN61558-2-16 to meet the requirements of household electrical appliances.

Features:
  • Low profile enclosed power supply with PFC function
  • Universal AC input range: 85~264 VAC
  • Operating temperature range: -30~+70°C
  • 40.5mm low profile design for 1U installation
  • High efficiency up to 90%
  • Forced air cooling by built-in DC fan
  • Remote sense and remote On/Off control
  • Protections: short circuit / overload / over voltage / over temperature
  • Overload protection is constant current limiting
  • LED indicator for power on

    Applications:
  • Industrial automation systems
  • Mechanical & electrical equipment
  • Instrumentation
  • Household appliances
  • Applications requiring a low profile installation