Location: 
All Products

Mean Well USA RSP-2000-48

Mean Well USA - RSP-2000-48 - Power Supply;  AC-DC;  48VDC@42A,  12VDC@0.8A,  5VDC@0.3A;  180-264V In;  Enclosed;  PFC;  RSP View larger image View larger image
Image may be a representation.
See specs for product details.

Mean Well USA Power Supply; AC-DC; 48VDC@42A, 12VDC@0.8A, 5VDC@0.3A; 180-264V In; Enclosed; PFC; RSP
Mfr. Part#:
RSP-2000-48

Allied Stock#: 70231562

 RoHS Compliant Part

 
View More from Mean Well USA >>
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR.
Pricing (USD) & Availability
Standard Pricing
$356.00 (Each)
1$356.000
10$348.880
25$341.760
Availability

10 can ship immediately.

40 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: RSP-200 Series
Configuration: Enclosed
Current, Output: 42A, 12VDC
Dimensions: 11.61 x 5.00 x 1.61 In.
Family Name: RSP Series Family
Input Voltage: 180-264 VAC
Mounting Type: Panel Mount
Number of Outputs: 3
Operation: PFC
Power, Output: 2016 W
Special Features: 3-Years Warranty, Remote On, Off, Remote Sense, DC OK Signal, OTP Alarm Signal, Short Circuit Protections, Overload Protections, Over Voltage Protections, Over Temperature Protections
Type: Embedded
Voltage, Output: 48 VDC, 12 VDC, 5 VDC

Overview

MREAN WELL - RSP-200 SERIES: - 200W LOW PROFILE ECONOMICAL ENCLOSED TYPE POWER SUPPLIES:

RSP-200 Series extends the RSP range to include a lower 200W of output power, in a 1U low profile 30mm enclosure. These enclosed power supplies feature high efficiency, free air convection cooling and a 1U low profile making them ideal for end users looking for energy saving, noise free and low profile economic power supplies. The RSP-200 Series, from Mean Well provides output voltages from 3.3V to 48V, features 85-264Vac input range, is equipped with PFC function and possesses up to 88% high efficiency. Other built in features of this Mean Well enclosed power supply range include remote on/off control, short circuit, over load, over voltage and over temperature protections. The series also complies with UL, CUL, TUV, CCC, CB & CE safety regulations and is certified to TUV EN61558-2-16 to meet the requirements of household electrical appliances.

Features:
  • Low profile enclosed power supply with PFC function
  • Universal AC input range: 88~264vac
  • Operating temperature range: -30~+70°C
  • 30mm low profile design for 1U installation
  • High efficiency up to 90%
  • Fan-less design, cooling by free air convection
  • Protections: short circuit / overload / over voltage / over temperature
  • LED indicator for power on

    Applications:
  • Industrial automation systems
  • Mechanical & electrical equipment
  • Instrumentation
  • Household appliances
  • Applications requiring a low profile installation