Location: 
All Products

Mean Well USA RSP-1500-24

Mean Well USA - RSP-1500-24 - Power Supply;  AC-DC;  24VDC@62.5A,  12VDC@0.1A;  100-264V In;  Enclosed;  PFC;  RSP Series View larger image View larger image
Image may be a representation.
See specs for product details.

Mean Well USA Power Supply; AC-DC; 24VDC@62.5A, 12VDC@0.1A; 100-264V In; Enclosed; PFC; RSP Series
Mfr. Part#:
RSP-1500-24

Allied Stock#: 70069608

 RoHS Compliant Part

 
View More from Mean Well USA >>
Pricing (USD) & Availability
Standard Pricing
$297.00 (Each)
1$297.000
10$282.150
25$268.040
Availability

93 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: RSP-1500 Series
Configuration: Enclosed
Current, Output: 62.5A, 12VDC
Dimensions: 10.94 x 5.00 x 3.28 In.
Family Name: RSP Series Family
Input Voltage: 100-264 VAC
Mounting Type: Panel Mount
Number of Outputs: 2
Operation: PFC
Power, Output: 1500 W
Special Features: 3-Years Warranty, Remote On, Off, Remote Sense, Alarm Signal Output, ZVS Technology, Short Circuit Protections, Overload Protections, Over Voltage Protections, Over Temperature Protections
Type: Embedded
Voltage, Output: 24 VDC, 12 VDC

Overview

MREAN WELL - RSP-1500 SERIES: - 1500W LOW PROFILE ECONOMICAL ENCLOSED TYPE POWER SUPPLIES:

RSP-1500 is a 1.5KW single output enclosed type AC/DC power supply. This series operates for 90~264VAC input voltage and offers the models with the DC output mostly demanded from the industry. Each model is cooled by the built-in fan with fan speed control, working for the temperature up to 70 . Moreover, RSP-1500 °C, provides vast design flexibility by equipping various built-in functions such as the output programming, active current sharing, remote ON-OFF control, auxiliary power, etc.

Features:
  • AC input / Full range
  • Built-in active PFC function
  • High efficiency up to 91%
  • Forced air cooling by built-in DC fan
  • Output voltage programmable
  • Active current sharing up to 6000W (3+1)
  • Built-in remote ON-OFF control / remote sense / auxiliary power / power OK signal/
  • Protections: Short circuit / Overload / Over voltage / Over temperature

    Applications:
  • Factory control or automation apparatus
  • Test and measurement instrument
  • Laser related machine
  • Burn-in facility
  • Digital broadcasting
  • RF application