Mean Well USA RS-35-24

Image may be a representation.
See specs for product details.
Power Supply; AC-DC; 24V; 1.5A; 88-264V In; Enclosed; Pnl Mnt; Embedded; 36W; RS Series
Manufacturer #: RS-35-24
Allied Stock #: 70069566

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$12.70 (Each)
1 $12.70
3 $12.10
10 $11.86
25 $11.62
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Configuration : Enclosed
Current, Output : 1.5 A
Dimensions : 3.90 L x 3.22 W x 1.38 H In.
Input Voltage : 100 VAC ; 110/115/120 VAC ; 110 VAC ; 115 VAC ; 120 VAC ; 127 VAC ; 190 VAC ; 200 VAC ; 220/230/240 VAC ; 220 VAC ; 230 VAC ; 240 VAC
Mounting Type : Panel Mount
Number of Outputs : 1 Output
Operation : Switching
Power, Output : 36 W
Primary Type : AC-DC
Series : RS Series
Special Features : 3 Year Warranty
Type : Embedded
Voltage, Input Range : 88-264 VAC
Voltage, Output : 24 VDC

Overview

  • No Load Power Consumption <0.5 W

  • Small Footprint with High Power Density

  • Short Circuit, Overload, and Over Voltage Protection Included

  • Meets EMS EN50082-2/EN61000-6-2 Heavy Industry Level (35~150 W)

  • Withstands 300 VAC Surge Input for 5 Seconds

  • High Operating Temperature — Up to 70°C

  • Withstands 5 G Vibration Test

  • 100% Full Load Burn In Tested

  • 3-Year Warranty

  • Safety Standards: UL60950-1, TÜV EN60950-1 Approved

  • Mean Time Before Failure: 249K hrs min.

  • AC Input Voltage Range: 88~264 VAC, 124~370 VDC

  • DC Adjustment Range: ±10% by Potentiometer for Single Output

  • Overload Protection: 110% - 180%

  • Over Voltage Protection: 115% - 135% Rated Output Voltage, Hiccup Mode, Auto-Recovery

  • Over Temperature Protection: Shut Down O/P Voltage, Recovers Automatically After Temperature Goes Down

  • Connection: Terminal Block for Input and Output

  • Dimensions (L x W x H) (In): 3.90 x 3.22 x 1.38 Inch

  • Product Added to Cart
    Mean Well USA
    Power Supply; AC-DC; 24V; 1.5A; 88-264V In; Enclosed; Pnl Mnt; Embedded; 36W; RS Series
    Allied Stock #: 70069566
    Mfr's Part #: RS-35-24
    $12.700 Each
    Quantity added: