Mean Well USA PCD-60-2400B

Image may be a representation.
See specs for product details.
Power Supply; Enclosed; 60W Class 2 PFC AC DimmingIn 180-295Vac +15-25V2400mA
Mfr. Part#: PCD-60-2400B
Allied Stock#: 70388055

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$21.950 (Each)
1 $21.950
3 $20.900 (Save 5%)
10 $20.480 (Save 7%)
25 $20.060 (Save 9%)
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Configuration : Enclosed
Current, Output : 2.4 A
Number of Outputs : 1 Output
Operation : PFC
Power, Output : 60 W
Primary Type : AC-DC
Series : PCD-60 Series
Type : Medical
Voltage, Output : 25 VDC

Overview

60W Constant Current Dimmable LED Driver PCD-60 Series
The Mean Well PCD-60 Series of LED drivers is a 60W Single Output Constant Current LED power supply with AC phase cut dimming which works with leading edge and trailing edge TRIAC Dimmers. The PCD-60 series have built-in active PFC function, protections including short circuit and over temperature. Fully isolated in a plastic case with strain relief design the unit is IP30 rated and is suitable for indoor LED lighting applications.

Product Added to Cart
Mean Well USA
Power Supply; Enclosed; 60W Class 2 PFC AC DimmingIn 180-295Vac +15-25V2400mA
Allied Stock #: 70388055
Mfr's Part #: PCD-60-2400B
$21.950 Each
Quantity added: