Mean Well USA NPF-120-30

Image may be a representation.
See specs for product details.
Power Supply; AC-DC; 30V; 2A; 100-305V In; Encapsulated; Panel Mount; PFC; NPF Series
Mfr. Part#: NPF-120-30
Allied Stock#: 70588283

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$43.470 (Each)
1 $43.470
3 $41.400
10 $39.690
25 $38.880
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Configuration : Encapsulated
Current, Output : 2 A
Input Voltage : 110/115/120 VAC ; 110 VAC ; 115 VAC ; 120 VAC ; 127 VAC ; 190 VAC ; 200 VAC ; 220/230/240 VAC ; 220 VAC ; 230 VAC ; 240 VAC ; 277 VAC
Mounting Type : Panel Mount
Number of Outputs : 1 Output
Operation : PFC
Power, Output : 60 W
Primary Type : AC-DC
Series : NPF-120 Series
Type : LED Driver
Voltage, Input Range : 100-305 VAC
Voltage, Output : 30 VDC

Overview

Mean Well 120W Constant Voltage LED Drivers - NPF-120 Series
The Mean Well NPF-120 Series is a range of 120W LED Drivers with a high efficiency of up to 95% and a low no load power consumption below 0.15W. These LED power supplies are waterproof, with the case made of 94V-0 flame retardant plastic. The interior of the NPF-120 is fully potted in silicone, making these LED drivers suited to meet the anti-vibration demand up to 5G and enhancing the heat dissipation. The NPF-120 LED drivers are IP67 rated and can be used in highly dusty and humid harsh environment. The class II design and the double insulation weather resistant cable makes the NPF-120 Led drivers ideal for flexible installlation of various types of lighting systems.

Product Added to Cart
Mean Well USA
Power Supply; AC-DC; 30V; 2A; 100-305V In; Encapsulated; Panel Mount; PFC; NPF Series
Allied Stock #: 70588283
Mfr's Part #: NPF-120-30
$43.470 Each
Quantity added: