Mean Well USA MSP-450-12

Image may be a representation.
See specs for product details.
Power Supply; AC-DC; 12V@37.5A; 5V@0.3A; 100-264V In; Enclosed; Medical; PFC; MSP Series
Mfr. Part#: MSP-450-12
Allied Stock#: 70345809

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$146.040 (Each)
1 $146.040
3 $139.080
10 $136.300
25 $133.530
Availability

3 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Configuration : Enclosed
Current, Output : 37.5A@12V, 0.3A@5V
Input Voltage : 110/115/120 VAC ; 110 VAC ; 115 VAC ; 120 VAC ; 127 VAC ; 190 VAC ; 200 VAC ; 220/230/240 VAC ; 220 VAC ; 230 VAC ; 240 VAC
Mounting Type : Panel Mount
Number of Outputs : 2 Output
Operation : PFC
Power, Output : 450 W
Primary Type : AC-DC
Series : MSP-450 Series
Type : Medical
Voltage, Input Range : 100-264 VAC
Voltage, Output : 12 VDC, 5 VDC

Overview

  • Active PFC
  • Withstand 300 VAC Surge Input for 5 Seconds
  • Short Circuit, Overload, Over Voltage Protection
  • MSP-100 and MSP-200 - Cooling by Free Air Convection
  • MSP-300 and MSP-450 - Cooling by Built-In Cooling Fan
  • MSP-200 Thru MSP-450 - 5 VDC @ 0.3 A Standby Output
  • MSP-200 Thru MSP-450 - Remote Sense
  • MSP-300 and MSP-450 - DC OK Signal
  • 1U Low Profile
  • Medical Safety Approved (MOOP Level)
  • Remote ON-OFF Control
  • No Load Power Consumption <0.5W
  • 105°C Long Life Electrolytic Capacitors
  • 5-Year Warranty

  • Product Added to Cart
    Mean Well USA
    Power Supply; AC-DC; 12V@37.5A; 5V@0.3A; 100-264V In; Enclosed; Medical; PFC; MSP Series
    Allied Stock #: 70345809
    Mfr's Part #: MSP-450-12
    $146.040 Each
    Quantity added: