Mean Well USA MSP-1000-24

Image may be a representation.
See specs for product details.
Power Supply; AC-DC; Medical Enclosed: 1000W; 24V@42A; 90-264V In
Mfr. Part#: MSP-1000-24
Allied Stock#: 71261624

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$205.25 (Each)
1 $205.25
Availability

1 can ship immediately.

2 on order.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Current, Output : 42 A
Number of Outputs : 1 Output
Power, Output : 1008 W
Primary Type : AC-DC
Series : MSP-1000 Series
Voltage, Output : 24 VDC

Overview

MSP-1000 is a single output enclosed type AC/DC power supply delivering 1000 W output power for a wide range of medical applications. The entire series operates for 90~264 VAC input voltage and supplies different output voltages between 12 V and 48 V that can satisfy the demands for all kinds of medical equipments. Meanwhile, the circuitry design meets the international medical standards, 2x MOOP, suitable for medical electrical devices. MSP-1000 is equipped with various built-in functions such as auxiliary power, remote sense and remote on-off control, offering vast design flexibility for the purpose of using control solutions.

Features:

  • Universal AC input / Full range
  • Built-in active PFC function, PF>0.95
  • High efficiency up to 94%
  • Withstand 300VAC surge input for 5 seconds Protections: Short circuit / Overload / Over voltage / Over temperature
  • Medical safety approved (MOOP level)
  • Built-in cooling fan ON-OFF control
  • Current sharing up to 4000W (3+1)
  • Built-in DC OK signal
  • Built-in remote ON-OFF control
  • Standby 5V@0.3A Built-in remote sense function
  • No load power consumption0.75W (Note.6) 5 years warrant

  • Product Added to Cart
    Mean Well USA
    Power Supply; AC-DC; Medical Enclosed: 1000W; 24V@42A; 90-264V In
    Allied Stock #: 71261624
    Mfr's Part #: MSP-1000-24
    $205.250 Each
    Quantity added: