Mean Well USA MPM-15-12

Image may be a representation.
See specs for product details.
Power Supply; AC-DC; Encapsulated; Medical; 15W; 12V@1.25A; 80-264V In
Mfr. Part#: MPM-15-12
Allied Stock#: 71099795

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$11.190 (Each)
1 $11.190
3 $10.120
5 $9.730
10 $9.590
25 $9.460
Availability

20 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Current, Output : 1.25 A
Number of Outputs : 1 Output
Power, Output : 15 W
Series : MPM-15 Series
Voltage, Output : 12 VDC

Overview

The MPM-15 Series is a 15W high density and a small size AC-DC module type medical power supply offered in a pint type. It features the operation for 80-264 VAC, a low no load power consumption less than 0.075W (0.09W for 3.3V), a high efficiency up to 87%, Class II (no FG) double insulation, outstanding dissapation and high lifespan thanks to the interior potting, 5G anti-vibration, high EMC performance, 4KVAC isolation. The design observes IEC/EN60601-1 and ANSI/AAMI ES60601-1 version three with 2xMOPP level and ultra-low leakage current (<80 u A). It is suitable for BF (patient contact: type medical devices or relevant equipment.

Features:

  • 2.06" x 1.07' Compact Size
  • Medical Safety Approval (2 x MOPP) ANSI/AAMI ES60601-1 and IEC/EN60601-1
  • Suitable for BF Application with Appropriate System Consideration
  • No Load Power Consumption <0.075 (0.09W for 3.3V)
  • Wide Range Operating Temp. (-40 - 85°C)
  • No Minimum Load Required
  • 3 Year Warranty

  • Product Added to Cart
    Mean Well USA
    Power Supply; AC-DC; Encapsulated; Medical; 15W; 12V@1.25A; 80-264V In
    Allied Stock #: 71099795
    Mfr's Part #: MPM-15-12
    $11.190 Each
    Quantity added: