Location: 
All Products

Mean Well USA MDR-40-24

Mean Well USA - MDR-40-24 - Power Supply;  AC-DC;  24V@1.7A;  100-264V In;  Enclosed;  DIN Rail Mount;  PFC;  MDR Series View larger image View larger image
Image may be a representation.
See specs for product details.

Mean Well USA Power Supply; AC-DC; 24V@1.7A; 100-264V In; Enclosed; DIN Rail Mount; PFC; MDR Series
Mfr. Part#:
MDR-40-24

Allied Stock#: 70069739

 RoHS Compliant Part

 
View More from Mean Well USA >>
Pricing (USD) & Availability
Standard Pricing
$17.10 (Each)
1$17.100
10$16.240
25$15.430
Availability

864 can ship immediately.

500 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: MDR Series
Configuration: Enclosed
Current, Output: 1.7 A
Dimensions: 1.57 L x 6.54 W x 3.94 D In.
Input Voltage: 100-264 VAC
Mounting Type: DIN Rail Mount
Number of Outputs: 1
Operation: PFC
Power, Output: 41 W
Special Features: 3-Years Warranty, 100% Full Load Burn-In Test, DC OK Relay Contact, Short Circuit and Overload and Over Voltage Protections
Type: Industrial
Voltage, Output: 24 VDC

Overview

Features:
  • "Universal AC Input/Full Range
  • Protections: Short Circuit, Overload, Over Voltage
  • Cooling by Free Air Convection
  • Can be Installed on DIN Rail TS-35/7.5 or 15
  • NEC Class 2/LPS Compliant
  • Built-In DC OK Active Signal
  • LED Indicator for Power ON
  • No Load Power Consumption 0.75 W
  • 100% Full Load Burn-In Test
  • 3-Year Factory Warranty