Mean Well USA MDR-20-24

Image may be a representation.
See specs for product details.
Power Supply; AC-DC; 24V; 1A; 100-264V In; Enclosed; DIN; PFC; Industrial; 24W; MDR Series
Mfr. Part#: MDR-20-24
Allied Stock#: 70069737

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$13.850 (Each)
1 $13.850
25 $13.220 (Save 5%)
50 $12.640 (Save 9%)
Availability

3553 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Configuration : Enclosed
Current, Output : 1 A
Dimensions : 0.885 L x 3.5 W x 3.94 D In.
Input Voltage : 110/115/120 VAC ; 110 VAC ; 115 VAC ; 120 VAC ; 127 VAC ; 190 VAC ; 200 VAC ; 220/230/240 VAC ; 220 VAC ; 230 VAC ; 240 VAC
Mounting Type : DIN Rail Mount
Number of Outputs : 1 Output
Operation : PFC
Power, Output : 24 W
Primary Type : AC-DC
Series : MDR Series
Special Features : 3 Year Warranty ; 100% Full Load Burn-In Test ; DC OK Active Signal ; Short Circuit Protection ; Overload Protection ; Over Voltage Protection
Type : Industrial
Voltage, Input Range : 100-264 VAC
Voltage, Output : 24 VDC

Overview

MEAN WELL MDR Series Plastic Case — 10 to 96W Ultra Slim DIN Rail Power Supplies:

Features:

  • Universal AC input / Full range
  • Built-in active PFC and over temp. protection (MDR-100)
  • Class I, Div 2 Hazardous Locations T4(MDR-40/60)
  • Protections: Short circuit / Overload / Over voltage
  • Built-in constant current limiting circuit (MDR-20~100)
  • Cooling by free air convection
  • Working temperature: -20~+70 oC by models
  • Can be installed on DIN rail TS-35 / 7.5 or 15
  • No load power consumption <0.75W (<1W for MDR-100)
  • DC OK signal output (MDR-10/20); DC OK relay contact (MDR-40/60/100)
  • DC output voltage adjustable (MDR-20~100)
  • LED indicator for power on
  • 3 years warranty

  • Product Added to Cart
    Mean Well USA
    Power Supply; AC-DC; 24V; 1A; 100-264V In; Enclosed; DIN; PFC; Industrial; 24W; MDR Series
    Allied Stock #: 70069737
    Mfr's Part #: MDR-20-24
    $13.850 Each
    Quantity added: