MEAN WELL LPV-20-5
Power Supply,AC-DC,5V,3A,100-264V In,Sealed,Pnl Mnt,LED Driver,15W,LPV-20 Series
Mfr. Part #: LPV-20-5 / RS Stock #: 70387932
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$12.71
5
$12.08
10
$11.83
25
$11.57
50
$11.32
Additional Inventory
On order:
1
Manufacturer Lead Time:
12 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Configuration
Sealed
Input Voltage
100 VAC ; 110 VAC ; 115 VAC ; 120 VAC ; 127 VAC ; 190 VAC ; 200 VAC ; 220 VAC ; 230 VAC ; 240 VAC
Input Voltage Range
100-264 VAC
Mounting Type
Panel Mount
Number of Outputs
1
Operation
Switching
Output Current
3 A
Output Power
15 W
Output Voltage
5 VDC
Primary Type
AC-DC
Special Features
2 Year Warranty ; 100% Full Load Burn-In Test ; Short Circuit Protection ; Overload Protection ; Over Voltage Protection
Type
LED Driver
Overview
Features: Constant Current Mode Power Supply Universal AC Input/Full Range Fully Encapsulated with IP67 Level Withstand 300 VAC Surge Input for 5 Second Protections: Short Circuit, Over Current, Over Voltage Fully Isolated Plastic Case Cooling by Free Air Convection Small and Compact Size UL1310 Class 2 Power Unit Pass LPS 100% Full Load Burn-In Test Low Cost, High Reliability Suitable for LED Lighting and Moving Sign Applications 2-Year Factory Warranty