Mean Well USA LPF-40D-36

Image may be a representation.
See specs for product details.
Power Supply; AC-DC; 36V@1.12A; 100-305VIn; Enclosed; PnlMnt; LED Driver; PFC; LPF Serie
Manufacturer #: LPF-40D-36
Allied Stock #: 70387905

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$26.91 (Each)
1 $26.91
10 $22.87
25 $21.80
Availability

2 can ship immediately.

30 on order.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Current, Output : 1.12 A
Number of Outputs : 1 Output
Operation : PFC
Power, Output : 40.3 W
Primary Type : AC-DC
Series : LPF-40D Series
Type : LED Driver
Voltage, Output : 36 VDC

Overview

Mean Well 40W IP67 Dimmable Constant Voltage LED Driver / Power Supply - LPF Series
LPF-40D series 40W IP67 waterproof dimmable constant voltage LED driver / power supply with universal AC input. These IP67 dimmable LED drivers / power supplies have a built in 3 in 1 dimming function, IP67 encapsulation and built in active PFC function. Suitable applications for these dimmable IP67 LED drivers / power supplies include LED lighting and moving sign applications.

Product Added to Cart
Mean Well USA
Power Supply; AC-DC; 36V@1.12A; 100-305VIn; Enclosed; PnlMnt; LED Driver; PFC; LPF Serie
Allied Stock #: 70387905
Mfr's Part #: LPF-40D-36
$26.910 Each
Quantity added: