Mean Well USA IRM-02-3.3

Image may be a representation.
See specs for product details.
Power Supply; AC-DC; Encapsulated: 3.3V; 300mA; 2W; PCB Mnt
Mfr. Part#: IRM-02-3.3
Allied Stock#: 70908145

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$5.05 (Each)
1 $5.05
10 $4.29
Availability

8 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Configuration : Encapsulated
Current, Output : 0.3 A
Input Voltage : 110/115/120 VAC ; 110 VAC ; 115 VAC ; 120 VAC ; 127 VAC ; 190 VAC ; 200 VAC ; 220/230/240 VAC ; 220 VAC ; 230 VAC ; 240 VAC ; 277 VAC
Mounting Type : PCB Mount
Number of Outputs : 1 Output
Operation : Switching
Power, Output : 0.99 W
Primary Type : AC-DC
Series : IRM-02 Series
Type : Embedded
Voltage, Input Range : 100-305 VAC
Voltage, Output : 3.3 VDC

Overview

  • Universal AC Input / Full Range
  • No Load Power Consumption <0.075W
  • Compact Size
  • Comply with EN55022 Class B without any Additional Components
  • Protections: Short Circuit / Overload / Over Voltage
  • Convection Cooled
  • 3 Year Factory Warranty

  • Product Added to Cart
    Mean Well USA
    Power Supply; AC-DC; Encapsulated: 3.3V; 300mA; 2W; PCB Mnt
    Allied Stock #: 70908145
    Mfr's Part #: IRM-02-3.3
    $5.050 Each
    Quantity added: