MEAN WELL IDPC-25A-700
LED Driver, Constant Current, 25W O/P 25.2-36V@700mA
Mfr. Part #: IDPC-25A-700 / RS Stock #: 71038061
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$18.14
5
$17.04
10
$16.86
20
$16.68
50
$16.50
Additional Inventory
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Approvals
UL8750 ; CSA C22.2 NO.250.13-12 ; ENEC EN61347-1 ; EN61347-2-13 ; EN62384 ; GB19510.1 ; GB19510.14
Configuration
Open Frame
Mounting Type
Panel Mount
Number of Outputs
3
Operation
PFC
Output Current
0.7A@36V, 0.05A@12V A
Output Power
26 W
Output Voltage
36 VDC, 12 VDC [DELETE]
Primary Type
AC-DC
Special Features
Constant Current Operation ; Auxiliary Output ; 3 Year Warranty
Type
LED Driver
Overview
Mean Well IDLC/IDPC-25 Series - 25W Plastic Housing/ PCB Type Flicker Free Constant Current Output LED Driver (with PFC):
The IDPC-25 Series is a 25 Watt PCB type LED AC/DC driver featuring the constant current mode output with flicker free design. The IDCP-25 Series operates from 90-295 VAC and offers models with different rated current ranging between 350 mA and 1050 mA. Thanks to the efficiency, up to 83%, with the fanless design, the entire series is able to operate for -20 to 50 degrees C ambient temperature under free air convection. The IDPC-25 Series is equipped with various function options, such as dimming methodologies, so as to provide the optimal design flexibility for lighting system.
Features:
90 - 295VAC input only
Flicker free design
Class II design, no F.G.
Built-in active PFC function (P.F>0.9)
Built-in 2 in 1 dimming function (0~10VDC or PWM signal)
Built-in 12V/50mA auxiliary output (A-Type)
No load power consumption: Blank-Type < 0.5W, A-Type <1.2W
Working temperature—IDLC:-20~+90?(Tc), IDPC:-20~+50?(Ta)
Protections: Short circuit
UL/CUL/ENEC/CB/CCC/CE certificated.
Dimension (L x W x H)—IDLC: 110 x 75 x 22mm,IDPC: 114.5 x 72.5 x 20 mm
3 years warranty
The IDPC-25 Series is a 25 Watt PCB type LED AC/DC driver featuring the constant current mode output with flicker free design. The IDCP-25 Series operates from 90-295 VAC and offers models with different rated current ranging between 350 mA and 1050 mA. Thanks to the efficiency, up to 83%, with the fanless design, the entire series is able to operate for -20 to 50 degrees C ambient temperature under free air convection. The IDPC-25 Series is equipped with various function options, such as dimming methodologies, so as to provide the optimal design flexibility for lighting system.
Features: