Mean Well USA HVG-65-15A

Image may be a representation.
See specs for product details.
Power Supply; AC-DC; 15V; 4.3A; 180-528V In; Sealed; PFC; LED Driver; 65W; HVG-65 Series
Mfr. Part#: HVG-65-15A
Allied Stock#: 70387783

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$51.970 (Each)
1 $51.970
3 $49.500
10 $48.510
25 $47.520
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Configuration : Sealed
Current, Output : 4.3 A
Input Voltage : 190 VAC ; 200 VAC ; 220/230/240 VAC ; 220 VAC ; 230 VAC ; 240 VAC ; 277 VAC ; 347 VAC ; 380 VAC ; 400 VAC ; 415 VAC ; 440 VAC ; 460 VAC ; 480 VAC
Mounting Type : Panel Mount
Number of Outputs : 1 Output
Operation : PFC
Power, Output : 64.5 W
Primary Type : AC-DC
Series : HVG-65 Series
Type : LED Driver
Voltage, Input Range : 180-528 VAC
Voltage, Output : 15 VDC

Overview

  • Wide input range 180~528 VAC
  • Built-in active PFC function
  • High efficiency up to 90 percent
  • Protections: Short circuit / Over current / Over voltage / Over temperature
  • Cooling by free air convection
  • OCP point adjustable through output cable or internal potentiometer
  • IP67 / IP65 design for indoor or outdoor installations
    Class 2 power unit
  • Three in one dimming function (0-10 Vdc or 10 V PWM signal or resistance)
  • Suitable for LED lighting and street lighting applications
  • Compliance to worldwide safety regulations for lighting
  • Suitable for dry / damp / wet locations
  • 5 years warranty

  • Product Added to Cart
    Mean Well USA
    Power Supply; AC-DC; 15V; 4.3A; 180-528V In; Sealed; PFC; LED Driver; 65W; HVG-65 Series
    Allied Stock #: 70387783
    Mfr's Part #: HVG-65-15A
    $51.970 Each
    Quantity added: