MEAN WELL HRPG-450-48
Power Supply,AC-DC,48V,9.5A,100-264V In,Enclosed,Panel Mount,PFC,HRPG-450 Series
Mfr. Part #: HRPG-450-48 / RS Stock #: 70069647
Price
Qty.
Standard Price
1
$159.95
Additional Inventory
Manufacturer Lead Time:
12 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Configuration
Enclosed
Input Voltage
100 VAC ; 110 VAC ; 115 VAC ; 120 VAC ; 127 VAC ; 190 VAC ; 200 VAC ; 220 VAC ; 230 VAC ; 240 VAC
Input Voltage Range
100-264 VAC
Mounting Type
Panel Mount
Number of Outputs
1
Operation
PFC
Output Current
9.5 A
Output Power
460 W
Output Voltage
48 VDC
Primary Type
AC-DC
Special Features
5 Year Warranty ; Remote On/Off ; Remote Sense ; Cooling Fan Output ; DC OK Signal ; Constant Current Limiting ; Short Circuit Protection ; Overload Protection ; Over Voltage Protection ; Over Temperature Protection
Type
Embedded
Overview
Features:
Universal AC Input/Full Range
Built-In Active PFC Function, PF>0.95
High Efficiency Up to 89%
Withstand 300 VAC Surge Input for 5 Seconds
Protections: Short Circuit, Overload, Over Voltage, Over Temperature
Cooling by Free Air Convection
Stand by 5 V @ 0.3 A
1U Low Profile 41 mm (1.61 Inch)
Built-In Remote ON-OFF Control
No Load Power Consumption <0.5 W
All Using 105°C (221°F) Long Life Electrolytic Capacitors
5-Year Factory Warranty