Mean Well USA HRP-150-36

Image may be a representation.
See specs for product details.
Power Supply; AC-DC; 36V; 4.3A; 100-264VIn; Enclosed; Pnl Mnt; Embedded; 155W; HRP Series
Mfr. Part#: HRP-150-36
Allied Stock#: 70387698

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$50.460 (Each)
1 $50.460
3 $48.050
10 $47.100
25 $46.130
Availability

18 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Configuration : Enclosed
Current, Output : 4.3 A
Input Voltage : 110/115/120 VAC ; 110 VAC ; 115 VAC ; 120 VAC ; 127 VAC ; 190 VAC ; 200 VAC ; 220/230/240 VAC ; 220 VAC ; 230 VAC ; 240 VAC
Mounting Type : Panel Mount
Number of Outputs : 1 Output
Operation : Switching
Power, Output : 155 W
Primary Type : AC-DC
Series : HRP Series
Special Features : Short Circuit Protection ; Overload Protection ; Over Voltage Protection ; Over Temperature Protection ; 5 Year Warranty
Type : Embedded
Voltage, Input Range : 100-264 VAC
Voltage, Output : 36 VDC

Overview

Universal AC input / Full range
Built-in active PFC function, PF greater than 0.95
High Efficiency up to 89 percent
Protections: Short circuit / Over current / Over voltage / Over temperature
Cooling by free air convection
Built-in constant current limiting circuit
1U low profile 38 mm
Built-in remote snese function
5 years warranty

Product Added to Cart
Mean Well USA
Power Supply; AC-DC; 36V; 4.3A; 100-264VIn; Enclosed; Pnl Mnt; Embedded; 155W; HRP Series
Allied Stock #: 70387698
Mfr's Part #: HRP-150-36
$50.460 Each
Quantity added: