Mean Well USA HLG-80H-12B

Image may be a representation.
See specs for product details.
Power Supply; AC-DC; 12V; 5A; 100-305V In; Sealed; PFC; LED Driver; 60W; HLG-80H Series
Mfr. Part#: HLG-80H-12B
Allied Stock#: 70387629

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$37.99 (Each)
1 $37.99
10 $32.29
25 $30.77
Availability

6 can ship immediately.

10 on order.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Configuration : Sealed
Current, Output : 5 A
Dimensions : 7.7 L x 2.42 W x 1.52 H In.
Input Voltage : 110/115/120 VAC ; 110 VAC ; 115 VAC ; 120 VAC ; 127 VAC ; 190 VAC ; 200 VAC ; 220/230/240 VAC ; 220 VAC ; 230 VAC ; 240 VAC ; 277 VAC
Mounting Type : Panel Mount
Number of Outputs : 1 Output
Operation : PFC
Power, Output : 60 W
Primary Type : AC-DC
Series : HLG-80H Series
Special Features : 5 Year Warranty ; Short Circuit Protection ; Over Current Protection ; Over Voltage Protection ; Over Temperature Protection
Type : LED Driver
Voltage, Input Range : 100-305 VAC
Voltage, Output : 12 VDC

Overview

Features:

  • Universal AC Input/Full Range (Up to 295 VAC)
  • Protections: Short Circuit, Overload, Over Voltage, Over Temperature
  • Cooling By Free Air Convection
  • Built-In Active PFC Function
  • OCP Point Adjustable Through Output Cable or Internal Potential Meter
  • IP67/IP65 Design for Indoor or Outdoor Installation
  • Three in One Dimming Function (1-10 VDC or PWM Signal or Resistor)
  • Suitable for LED Lighting and Moving Sign Applications
  • Compliance with Worldwide Safety Regulations for Lighting
  • 5-Year Factory Warranty

  • Product Added to Cart
    Mean Well USA
    Power Supply; AC-DC; 12V; 5A; 100-305V In; Sealed; PFC; LED Driver; 60W; HLG-80H Series
    Allied Stock #: 70387629
    Mfr's Part #: HLG-80H-12B
    $37.990 Each
    Quantity added: