Mean Well USA HLG-480H-C3500B

Image may be a representation.
See specs for product details.
Power Supply; AC-DC; LED Driver; 480W; 3500mA38-171V Adj Current; IP67; 3 in 1 Dim
Manufacturer #: HLG-480H-C3500B
Allied Stock #: 71007353

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$141.25 (Each)
1 $141.25
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Approvals : UL ; CUL ; ENEC ; CCC ; CB ; CE
Configuration : Enclosed
Current, Output : 3.5 A
Number of Outputs : 1 Output
Operation : PFC
Power, Output : 595 W
Primary Type : AC-DC
Series : HLG-480H-C Series
Special Features : 3 Year Warranty ; Constant Current
Type : LED Driver
Voltage, Output : 170 VDC

Overview

MEAN WELL HLG-480H-C Series - Constant Current LED Driver Power Supplies:

The new HLG-480H-C Series is a single driver with 480W output, conventional cooling, high-efficiency and IP67 design. It provides different dimming functions, including adjustable low value, 3-in-1 dimming, and smart timer dimming. It is highly suitable for LED applications in green house, high bay, street, stadium and harbor lighting.

Features:

  • Constant Voltage + Constant Current mode output
  • 90 – 305 VAC full range input
  • HLG-480H: C.V. + C.C./ HLG-480H-C: C.C. output mode
  • Built-in active PFC function
  • High efficiency up to 95%
  • -40 - 90? temperature range
  • P67 / IP65 Design for indoor or outdoor installations
  • Typical lifetime > 62000 hours
  • Fanless design
  • Protections: Short circuit / Over current (HLG-480H only) / Over voltage / Over temperature
  • Comply with harmonic current limit per EN61000-3-2 Class C (?50% load)
  • Type “HL” for use in Class I, Division 2 hazardous (Classified) location luminaires
  • Metal case, dimension ( L x W x H ): 262 x 125 x 43.8 mm
  • 7 Year Factory Warranty

  • Product Added to Cart
    Mean Well USA
    Power Supply; AC-DC; LED Driver; 480W; 3500mA38-171V Adj Current; IP67; 3 in 1 Dim
    Allied Stock #: 71007353
    Mfr's Part #: HLG-480H-C3500B
    $141.250 Each
    Quantity added: