Mean Well USA HLG-320H-C700A

Image may be a representation.
See specs for product details.
Power Supply; AC-DC; LED; Enclosed; 320W; 214-428V Out; 700mA; IP65; Metal
Mfr. Part#: HLG-320H-C700A
Allied Stock#: 70908166

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$97.860 (Each)
1 $97.860
3 $93.200
10 $82.420
25 $80.740
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Current, Output : 0.7 A
Number of Outputs : 1 Output
Power, Output : 300 W
Primary Type : AC-DC
Series : HLG-320H-C Series
Type : LED Driver
Voltage, Output : 428 VDC

Overview

  • Constant Current Mode Output
  • Metal Housing with Class I Design
  • Built-in Active PFC Function
  • IP65/IP65 Design for Indoor or Outdoor Installtions
  • Function Options: Output Adjustable Potentiometer
  • 7 Year Warranty

  • Product Added to Cart
    Mean Well USA
    Power Supply; AC-DC; LED; Enclosed; 320W; 214-428V Out; 700mA; IP65; Metal
    Allied Stock #: 70908166
    Mfr's Part #: HLG-320H-C700A
    $97.860 Each
    Quantity added: