Mean Well USA HLG-150H-48B

Image may be a representation.
See specs for product details.
Power Supply; AC-DC; 48V; 3.2A; 100-305V In; Sealed; PFC; LED Driver; HLG-150H Series
Mfr. Part#: HLG-150H-48B
Allied Stock#: 70387497

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$48.19 (Each)
1 $48.19
10 $40.96
25 $39.03
Availability

0 can ship immediately.

10 on order.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Configuration : Sealed
Current, Output : 3.2 A
Input Voltage : 110/115/120 VAC ; 110 VAC ; 115 VAC ; 120 VAC ; 127 VAC ; 190 VAC ; 200 VAC ; 220/230/240 VAC ; 220 VAC ; 230 VAC ; 240 VAC ; 277 VAC
Mounting Type : Panel Mount
Number of Outputs : 1 Output
Operation : PFC
Power, Output : 154 W
Primary Type : AC-DC
Series : HLG-150H Series
Type : LED Driver
Voltage, Input Range : 100-305 VAC
Voltage, Output : 48 VDC

Overview

Universal AC input / Full range (up to 305VAC)
Built-in active PFC function
High efficiency up to 94 percent
Protections: Short circuit / Over current / Over voltage / Over temperature
Cooling by free air convection
OCP point adjustable through output cable or internal potentiometer
IP67 / IP65 design for indoor or outdoor installations
Three in one dimming function (1-10 Vdc or PWM signal or resistance)
Suitable for LED lighting and street lighting applications
Compliance to worldwide safety regulations for lighting
Suitable for dry / damp / wet locations
5 years warranty

Product Added to Cart
Mean Well USA
Power Supply; AC-DC; 48V; 3.2A; 100-305V In; Sealed; PFC; LED Driver; HLG-150H Series
Allied Stock #: 70387497
Mfr's Part #: HLG-150H-48B
$48.190 Each
Quantity added: